Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237.024
Newark Part No.69AK8749
Product RangeMP Cabinet Coolers Series
Technical Datasheet
19 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $64.830 |
Price for:Each
Minimum: 1
Multiple: 1
$64.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237.024
Newark Part No.69AK8749
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric116.5mm
External Width - Metric116.5mm
External Depth - Metric-
External Height - Imperial4.59"
Power Rating4.3W
External Width - Imperial4.59"
External Depth - Imperial-
Product Overview
MP3237.024 axial fan is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. It offers rated operating voltage of 24V DC. Operated by DC motor, this fan is ideal for a multitude of applications making it highly reliable with excellent quality. It comes with simplified installation suitable for frame size of 116.5mm offering impeded air flow of 35m3/h. All this comes with a thermoplastic UL94-V0 certified body making it versatile in demanding conditions.
- Frame size of 116.5mm
- Impeded air flow of 35m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.18A
- Rated power of 4.3W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
116.5mm
External Depth - Metric
-
Power Rating
4.3W
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
116.5mm
External Height - Imperial
4.59"
External Width - Imperial
4.59"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate