Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237-C
Newark Part No.69AK8753
Product RangeMP Filter Mats
Technical Datasheet
42 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.440 |
100+ | $1.440 |
500+ | $1.440 |
1000+ | $1.440 |
2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237-C
Newark Part No.69AK8753
Product RangeMP Filter Mats
Technical Datasheet
Fan Frame Size116.5mm
Filter MaterialCotton
Product RangeMP Filter Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3237-C is an IP54-certified cotton filter mat for fan filters of frame size 116.5mm including MULTICOMP PRO MP3237.024, MP3237.115, MP3237.230, MP3237.300 models. Being IP54 protected offers high protection against dust and water droplets, supplying purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. It is used for effective protection of enclosure components from dirt, dust and water.
- Frame size of 116.5mm
- Suitable for MULTICOMP PRO Fan series
- Cotton filter mat material
- IP54 effective protection against dust/water
Technical Specifications
Fan Frame Size
116.5mm
Product Range
MP Filter Mats
Filter Material
Cotton
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate