Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700376
Newark Part No.77AH0518
Product RangeMulticomp Pro - Tape
Your Part Number
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.18 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700376
Newark Part No.77AH0518
Product RangeMulticomp Pro - Tape
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourAmber
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Product Overview
This tape is a thin, specially treated low static polyimide film, single coated with a silicone pressure adhesive.
- High temperature masking
- Protection of circuit board gold finger contacts during wave solder or hot air levelling process
- Used in applications where electrostatic discharge is a concern
- Low static properties can eliminate circuit board degradation due to electrostatic discharge
- Product isThin and conformable enabling masking of uneven surfaces
- Removes cleanly without adhesive residue after exposure to heat and/or chemicals
- Backing provides superior puncture, tear, and abrasion resistance
- Film Thickness (polyimide) 1.0 mil, 2.6 mil Total Thickness
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
4.6m
Tape Colour
Amber
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
Multicomp Pro - Tape
Tape Backing Material
PI (Polyimide) Film
Tape Application
Masking
Tape Length - Imperial
5yard
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate