Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700381
Newark Part No.77AH0523
Product RangeMulticomp Pro - Tape
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $67.160 | $13.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700381
Newark Part No.77AH0523
Product RangeMulticomp Pro - Tape
Technical Datasheet
Thermal Conductivity0.6W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.25mm
Thermal Impedance-
Dielectric Strength26kV/mm
External Length4.57m
External Width25.4mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Product Overview
Thermally conductive adhesive transfer tapes are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g., fans, heat spreaders or heat pipes).
- High mechanical strength
- Improved surface wet-out for rough surface/LSE substrates
- Excellent shock performance
- Wider and longer roll is available
- Halogen free
- Ideal for thin bonding applications
- Good thermal transfer
Technical Specifications
Thermal Conductivity
0.6W/m.K
Thickness
0.25mm
Dielectric Strength
26kV/mm
External Width
25.4mm
SVHC
To Be Advised
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
4.57m
Product Range
Multicomp Pro - Tape
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
