
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.380 |
| 25+ | $27.030 |
| 50+ | $25.200 |
| 100+ | $24.420 |
| 250+ | $23.630 |
Product Information
Product Overview
The MP700463 is a static shielding bag suitable for packing electronic products which are sensitive to static. Our static shielding bag is constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps turbocharging to a minimum. This zip top bag resealable.
- Meets static control bag standard ANSI/ESD S11.4 level 3
- Metal fraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹R surface resistance
- Meets ANSI/ESD S20.20
- Meets packaging standard ANSI/ESD S541
Applications
Safety, Environmental
Notes
This zip top bag is resealable.
Technical Specifications
Static Shielding (Metal-In)
18"
457.2mm
Transparent
Multicomp PRO Static Discharge Bags
6"
152.4mm
71.12µm
Resealable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
