Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700643
Newark Part No.60AJ4346
Product RangeMulticomp Pro Frequency Counters
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700643
Newark Part No.60AJ4346
Product RangeMulticomp Pro Frequency Counters
Technical Datasheet
Bandwidth6.5GHz
Counter Measuring FunctionsDuty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise
Test Frequency Range0.001Hz to 6.5GHz
No. of Digits / Alpha11
Sensitivity-
External Height105mm
External Width235mm
External Depth375mm
Product RangeMulticomp Pro Frequency Counters
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bandwidth
6.5GHz
Test Frequency Range
0.001Hz to 6.5GHz
Sensitivity
-
External Width
235mm
Product Range
Multicomp Pro Frequency Counters
SVHC
No SVHC (08-Jul-2021)
Counter Measuring Functions
Duty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise
No. of Digits / Alpha
11
External Height
105mm
External Depth
375mm
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate