New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      MP700968

                      DIGITAL AC MILLIVOLT METER, 2CH, 300V ROHS COMPLIANT: YES

                      MULTICOMP PRO MP700968
                      MULTICOMP PRO MP700968
                      MULTICOMP PRO MP700968
                      MULTICOMP PRO MP700968
                      MULTICOMP PRO MP700968
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700968
                      Newark Part No.60AK8771
                      Product RangeMulticomp Pro AC Millivoltmeters
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$678.210
                      5+$661.110
                      10+$644.010
                      25+$606.970
                      50+$581.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $678.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700968
                      Newark Part No.60AK8771
                      Product RangeMulticomp Pro AC Millivoltmeters
                      Technical Datasheet

                      Data Sheet

                      No. of Digits4.5
                      DMM ConnectivityUSB
                      Current Measure AC Max-
                      Voltage Measure AC Max300V
                      Resistance Measure Max-
                      Product RangeMulticomp Pro AC Millivoltmeters
                      Current Measure DC Max-
                      Voltage Measure DC Max-
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC Voltage, Frequency, Power, Power Factor
                      Plug TypeIEC 60320 C14 Inlet
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Digits

                      4.5

                      Current Measure AC Max

                      -

                      Resistance Measure Max

                      -

                      Current Measure DC Max

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      IEC 60320 C14 Inlet

                      DMM Connectivity

                      USB

                      Voltage Measure AC Max

                      300V

                      Product Range

                      Multicomp Pro AC Millivoltmeters

                      Voltage Measure DC Max

                      -

                      DMM Functions

                      AC Voltage, Frequency, Power, Power Factor

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Software EN

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.