Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $284.790 |
Price for:Each
Minimum: 1
Multiple: 1
$284.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Multicomp Pro MP720010 is a 2 channel, 50MHz, 8bit, super economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimension is 11.85" (301mm) x 5.98" (152mm) x 2.75"(70mm)
- Device weight is 2.42lbs (1.1Kg)
Contents
Digital storage oscilloscope, 2x 60MHz probes, Probe manual, Accessories bag, Operating instructions, CD-ROM, Mains cord.
Technical Specifications
Product Range
-
Bandwidth
50MHz
Display Memory Depth
10 kpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Analog
Sampling Rate
500MSPS
Calculated Rise Time
7ns
Kit Contents
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Plug Type
US
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate