Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $448.690 |
Price for:Each
Minimum: 15
Multiple: 1
$6,730.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720012 US
Newark Part No.10AH2395
Technical Datasheet
Product Range-
Scope Channels2 Analog, 1 Ext Trigger
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth1 Mpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit ContentsDSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Multicomp Pro MP720012 is a 2 channel (1 external), 100MHz, 8bit, economical type digital storage oscilloscope. Featuring an 8" high resolution LCD colour display, ultra-thin body, pass/fail functions, SCPI and LabVIEW compatibility and newly added digital filtering and current measurement functionality.
- Large 8" high resolution LCD display (800x600)
- Auto-scale function
- Pass/fail function which compares the template signal edit by user with input signal
- Waveform record/play function supporting 2-channel waveform and pass/fail recording
- Horizontal scale - 2ns/div~100s/div, step by 1~2~5
- 10M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical sensitivity (at input)
- Edge, pulse, video, slope and alternative trigger types
- Auto, normal and single trigger modes
- USB host, USB device, pass/fail and LAN
- Dimension is 13.5" (348mm) x 6.69" (170 mm) x 3.07" (78mm)
- Device weight is 3.3lbs (1.5Kg)
Contents
Digital storage oscilloscope, 2x 100MHz probes, Probe manual, Accessories bag, Operating instructions, CD-ROM, Mains cord.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
1 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Analog, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Plug Type
US
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate