Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720013 US
Newark Part No.10AH2396
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $899.430 |
Price for:Each
Minimum: 15
Multiple: 1
$13,491.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720013 US
Newark Part No.10AH2396
Technical Datasheet
Product Range-
Scope Channels2 Analog, 16 Digital, 1 Ext Trigger
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth2 Mpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit ContentsMSO w/LA, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Multicomp Pro MP720013 is a 2-in-1, 8bit, 100MHz mixed signal oscilloscope with logic analyser. Featuring an 8" colour LCD display, USB data transmission support, 20 group automatic measurement options, auto-scale functionality, FFT and 16 digital channels.
- Large 8" LCD colour display (640x480)
- Supports multiple trigger modes- bus, status, data alignment, data width and distributed queue
- 100MHz logic analyser - 20S/s-2GS/s sample rate, 16 channels and record length of 4M points
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 2M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical resolution (A/D)
- Edge, video, alternative, pulse and slope trigger modes
- Normal, peak detect and average acquisition modes
- 4 waveform storage
- Dimension is 14.5" (370mm) x 7" (180mm) x 4.72" (120mm)
- Device weight is 4.85lbs (2.2Kg)
Contents
Mixed signal oscilloscope, 2x passive probes, Passive probe manual, Logic analyser measurement module, Module instructions, Accessories bag, Operating instructions, CD-ROM, Mains cord.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
2 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Analog, 16 Digital, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
MSO w/LA, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag
Plug Type
US
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate