New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      MP720016 US

                      PC USB Oscilloscope, Multicomp Pro PC Oscilloscopes, 2 Analog, 1 Ext Trigger, 25 MHz, 100 MSPS

                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      MULTICOMP PRO MP720016 US
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP720016 US
                      Newark Part No.10AH2399
                      Product RangeMulticomp Pro PC Oscilloscopes
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$80.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $80.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP720016 US
                      Newark Part No.10AH2399
                      Product RangeMulticomp Pro PC Oscilloscopes
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulticomp Pro PC Oscilloscopes
                      Scope Channels2 Analog, 1 Ext Trigger
                      Bandwidth25MHz
                      Sampling Rate100MSPS
                      Display Memory Depth5 kpts
                      Calculated Rise Time14ns
                      Kit ContentsOscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      MP720016 is a 2 channel, 25MHz, 8bit PC-based oscilloscope. Featuring 5K record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.

                      • X-Y and FFT modes, with waveforms displayed on the same screen
                      • Horizontal scale (s/div) - 5ns/div~100s/div, step by 1~2~5
                      • 8 bit vertical resolution (A/D) (2 channels simultaneously)
                      • 5mV/div~5V/div vertical sensitivity
                      • Edge, pulse, video, slope and alternate trigger types
                      • Auto, normal and single trigger modes
                      • Sample, peak detect and average acquisition modes
                      • USB 2.0 communication interface
                      • Synchronized input/output, pass/fail and external trigger input signal types
                      • TTL level standard

                      Contents

                      PC oscilloscope, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.

                      Technical Specifications

                      Product Range

                      Multicomp Pro PC Oscilloscopes

                      Bandwidth

                      25MHz

                      Display Memory Depth

                      5 kpts

                      Kit Contents

                      Oscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag

                      Plug Type

                      US

                      Scope Channels

                      2 Analog, 1 Ext Trigger

                      Sampling Rate

                      100MSPS

                      Calculated Rise Time

                      14ns

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Software EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.