| Quantity | Price |
|---|---|
| 1+ | $27.810 |
Product Information
Product Overview
MP730119 from Multicomp Pro is a palm-size, stable and reliable multimeter with a 4000 display count. It is an ideal tool to measure AC/DC voltage and current, resistance, capacitance, frequency, diode and continuity, with overload protection. This product complies with CAT III 600V and is granted with CE and cETLus certification.
- 38mm x 23mm display
- NCV function
- Diode/continuity test
- Low battery indication
- Data hold
- Auto power-off
- Operating temperature - 0°C to 50°C
- 1.5V battery (R03) x 2
- Device dimension is 112mm x 58mm x 35mm
- Device weight is 180g
Applications
Test & Measurement, Hobby & Education, Electronics Service, Industrial, Portable Devices
Contents
Digital multimeter, Operating instructions, Test leads (1x pair).
Warnings
Do not input current exceeding 400mA, or the fuse may be burnt.
Notes
Before measuring, switch off the power supply of the circuit.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
-
Auto
600V
400mA
3 Years
No SVHC (25-Jun-2025)
4
-
600V
400mA
40Mohm
Multicomp Pro Digital Multimeter
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate