Print Page
Image is for illustrative purposes only. Please refer to product description.

236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.550 |
| 25+ | $81.270 |
| 50+ | $79.450 |
| 100+ | $77.260 |
| 250+ | $75.070 |
Price for:Each
Minimum: 1
Multiple: 1
$84.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740142
Newark Part No.22AJ0997
Technical Datasheet
Supply Voltage VAC-
Output Power Max10W
Heat Up Time-
Output Power10W
Run Time-
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Heat Up Time
-
Run Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power Max
10W
Output Power
10W
Heat Temperature Max
450°C
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
