Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740219
Newark Part No.52AH6266
Product Range50W Soldering Iron Tips
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.540 |
| 50+ | $34.560 |
| 100+ | $33.590 |
| 250+ | $32.620 |
| 500+ | $31.640 |
Price for:Each
Minimum: 1
Multiple: 1
$35.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740219
Newark Part No.52AH6266
Product Range50W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleChisel
For Use WithMulticomp MP740070 50W Mini Soldering Iron
Product Range50W Soldering Iron Tips
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740070 50W mini soldering iron
- 1.3mm tip dia
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Multicomp MP740070 50W Mini Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
50W Soldering Iron Tips
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate