Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740242
Newark Part No.52AH6289
Product Range150W Soldering Iron Tips
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $43.100 |
50+ | $41.940 |
100+ | $40.800 |
250+ | $39.640 |
500+ | $38.500 |
Price for:Each
Minimum: 1
Multiple: 1
$43.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740242
Newark Part No.52AH6289
Product Range150W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width4.6mm
Tip / Nozzle StyleChisel
Product Range150W Soldering Iron Tips
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740072 150W high-power soldering iron
- 4.6mm tip dia
Technical Specifications
Tip / Nozzle Width
4.6mm
For Use With
Multicomp MP740072 150W High Power Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
150W Soldering Iron Tips
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate