Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.650 |
10+ | $12.260 |
25+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740250
Newark Part No.52AH6297
Technical Datasheet
For Use WithMulticomp MP740074 150W Desoldering Gun
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width1.8mm
Tip / Nozzle Length17mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Multicomp MP740074 150W Desoldering Gun
Tip / Nozzle Width
1.8mm
Product Range
-
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
17mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate