Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740784 US
Newark Part No.27AK4391
Product RangeMulticomp Pro Hot Air Stations
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.020 |
| 5+ | $286.770 |
| 10+ | $275.520 |
| 20+ | $264.280 |
Price for:Each
Minimum: 1
Multiple: 1
$298.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740784 US
Newark Part No.27AK4391
Product RangeMulticomp Pro Hot Air Stations
Technical Datasheet
Supply Voltage VAC110V
Heat Temperature Max480°C
Output Power1kW
Kit ContentsHot Air Unit, Hot Air Gun Holder, Spray Nozzles, Power Cord, Ground Wire, Manual
Product RangeMulticomp Pro Hot Air Stations
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740784 US is a hot air station. It features LCD display screen making control visualization, Temperature unit switching function, temperature locking and timed work function. It also has MCU controlled temperature calibration, compensation for constant working.
- 110VAC ±10% 60Hz voltage rating (US)
- Strong air volume with brushless fan
- Easy to replace with pluggable heater
- Convertible with straight air and spiral air, auto-sleep function
- 1000W power rating
- 100°C to 480°C / 212°F to 896°F temperature range
- ±35°C temperature accuracy, 1% to 99% setting range of air volume
- Pluggable heater
- 20L/min to 130L/min air flow
- Working condition : temperature: 0°C to 40°C, relative humidity: ˂80%
Contents
Main unit, Hot air gun holder, Spray nozzles : 4 PCS, Power cord, Ground wire, Manual.
Notes
The hot air handle connected with host well before sell.
Technical Specifications
Supply Voltage VAC
110V
Output Power
1kW
Product Range
Multicomp Pro Hot Air Stations
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Hot Air Unit, Hot Air Gun Holder, Spray Nozzles, Power Cord, Ground Wire, Manual
Plug Type
US
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate