Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740964 US
Newark Part No.50AK8595
Product RangeMulticomp Pro Glue Gun
Technical Datasheet
477 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.860 |
5+ | $2.860 |
10+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740964 US
Newark Part No.50AK8595
Product RangeMulticomp Pro Glue Gun
Technical Datasheet
Supply Voltage VAC120V
Glue Stick Dia7mm
Power Rating50W
Product RangeMulticomp Pro Glue Gun
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740964 US is a hot melt glue gun. This is a high power 50W glue gun featuring an ergonomic handle and high temperature for use with 7mm glue sticks. It use completely unrolled and safe extension cords with a capacity of at least 5Amps.
- Voltage is 100VAC to 120V, power is 50W, high temperature is 180°C
- Drip control function
- For use with 7mm glue sticks
- Supplied with standard US plug
- Getting started, drip-control function, change glue sticks
- Stand / kick stand
Applications
Hobby & Education, Facility Maintenance, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
120V
Power Rating
50W
Plug Type
US
Glue Stick Dia
7mm
Product Range
Multicomp Pro Glue Gun
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate