New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Voltage Detectors
                                                                                                  Print Page

                                                                                                  MP760855

                                                                                                  Voltage Tester, 12V to 1000V DC/AC, 0/40Hz to 400 Hz, LCD 3 1/2 digit, LED Indication, IP64

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP760855
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP760855
                                                                                                  Newark Part No.29AK2510
                                                                                                  Product RangeMulticomp Pro Voltage Testers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  210 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  209 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$93.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $93.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP760855
                                                                                                  Newark Part No.29AK2510
                                                                                                  Product RangeMulticomp Pro Voltage Testers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Measuring Range AC12V to 1kV
                                                                                                  Meter Display TypeLCD
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product RangeMulticomp Pro Voltage Testers
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  This MP760855 Voltage Tester is automatic, compact, reliable, and robust and it is easier to use than ever before. It can measure voltages up to 1kV.

                                                                                                  • Complies with EN 61243-3: 2014
                                                                                                  • LED Indication Range: 12V to 1000V DC and AC
                                                                                                  • Independent ELV indicator LED, indicates if <gt/>50V AC/120V DC is present even in the event of no battery power of main circuit failure.
                                                                                                  • LCD Indication Range: 6V to 1000V dc and ac
                                                                                                  • Resistance Measurement: LCD 3½ digit (0 to 1999 Ω/1Ω resolution)
                                                                                                  • LCD Backlight Display HOLD: Freeze/unfreeze display with voltage or resistance measurement
                                                                                                  • Rugged, Double-Insulated Wire
                                                                                                  • Fixed Impedance -300 kΩ (≤3.5 mA @ 1000V) Switchable Load by 2 pushbuttons(30 mA @ 230V)
                                                                                                  • Single-Pole Phase Test (also operates with gloves) Rotary Field Direction (also operates with gloves) Continuity Test / Diode Test
                                                                                                  • Fashlight
                                                                                                  • Beeper for Continuity / Phase / ACV
                                                                                                  • 19mm Probe Tip distance when docked
                                                                                                  • CAT III 1000V / CAT IV 600V
                                                                                                  • IP64 rating

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Harsh Environment, Electrical, Facility Maintenance, Portable Devices

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  Voltage Measuring Range AC

                                                                                                  12V to 1kV

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Multicomp Pro Voltage Testers

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Meter Display Type

                                                                                                  LCD

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.