New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Print Page

                                                                                                  MP760990

                                                                                                  CLAMP METER, TRUE RMS, 600V, 600A

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP760990
                                                                                                  MULTICOMP PRO MP760990
                                                                                                  MULTICOMP PRO MP760990
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP760990
                                                                                                  Newark Part No.69AK8781
                                                                                                  Product RangeMulticomp Pro Digital Meter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  450 In Stock

                                                                                                  Need more?

                                                                                                  90 Delivery in 1-3 Business Days(US stock)
                                                                                                  360 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP760990
                                                                                                  Newark Part No.69AK8781
                                                                                                  Product RangeMulticomp Pro Digital Meter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
                                                                                                  Current Measure AC Max600A
                                                                                                  Voltage Measure AC Max600V
                                                                                                  Voltage Measure DC Max600V
                                                                                                  Resistance Measure Max6Mohm
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Range SelectionAuto
                                                                                                  No. of Digits4
                                                                                                  Jaw Opening Max28mm
                                                                                                  Product RangeMulticomp Pro Digital Meter
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Model MP760990 is a handheld 9999-count true­ RMS digital clamp meter, with features such as stable performances, novel design, high reliability, high safety, as well as auto range across all functions. MP760990 can automatically identify AC/DC voltage, AC current, resistance and continuity. Capacitance and NCV measurements are selected by pressing buttons.

                                                                                                  • Measurement interface of automatic signal identification will be displayed once powered on
                                                                                                  • Dual-display function and display voltage/current, voltage/frequency, current/ frequency
                                                                                                  • Large capacitance measurement (100mF)
                                                                                                  • Displays segment '-' to distinguish the intensity of induced electric field, along with buzzer sound and LED indication
                                                                                                  • Flashlight and backlight functions enable measurement to be performed in low light conditions
                                                                                                  • Overload protection across all ranges, withstanding 600Vrms voltage surge at maximum, over-voltage and over-current alarm

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

                                                                                                  Voltage Measure AC Max

                                                                                                  600V

                                                                                                  Resistance Measure Max

                                                                                                  6Mohm

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Jaw Opening Max

                                                                                                  28mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Current Measure AC Max

                                                                                                  600A

                                                                                                  Voltage Measure DC Max

                                                                                                  600V

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Product Range

                                                                                                  Multicomp Pro Digital Meter

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.