Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760991
Newark Part No.69AK8782
Product RangeMulticomp Pro Digital Meter
Technical Datasheet
271 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
269 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760991
Newark Part No.69AK8782
Product RangeMulticomp Pro Digital Meter
Technical Datasheet
DMM FunctionsAC/DC Current, Voltage
Current Measure AC Max60A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max10mm
Product RangeMulticomp Pro Digital Meter
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP760991 is a safe and reliable AC/DC digital fork meter with stable performance (herein after referred to as clamp meter). The design of the fork-shaped clamp head enables the current measurement to be more convenient. With audible and visual alarm function, the meter allows users to obtain test results more intuitively. Durable and portable, the MP760991 has multiple functions such as backlight, REL, ZERO, HOLD, which makes it the ideal measurement tool.
- Low battery indication
- Error of test position
- Impact-resistant strength
- Powers off automatically if no button is pressed within 30 minutes
- Display count: 600
- Polarity display: Auto
- Overload indicator: 'OL' or '-OL'
- Jaw width: 10mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
DMM Functions
AC/DC Current, Voltage
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
10mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
60A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
4
Product Range
Multicomp Pro Digital Meter
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate