New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      MP770284

                      Test Lead Set, Alligator Clip, 304.8 mm, 60 VDC, 5 A, Black, Green, Red, Yellow, White

                      MULTICOMP PRO MP770284
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP770284
                      Newark Part No.67AH3059
                      Product RangeMulticomp Pro Test Leads
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.650
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $15.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP770284
                      Newark Part No.67AH3059
                      Product RangeMulticomp Pro Test Leads
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type AAlligator Clip
                      Test Connector Type BAlligator Clip
                      Voltage Rating60VDC
                      Current Rating5A
                      Insulator ColourBlack, Green, Red, Yellow, White
                      Lead Length - Metric304.8mm
                      Lead Length - Imperial1ft
                      No. of Test Leads10
                      Product RangeMulticomp Pro Test Leads
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      Set of flexible test leads with a crocodile clip at either end.

                      • 30V AC/60V DC, 5A rated
                      • 2x black, green, red, white, yellow
                      • Length: 304.8 mm

                      Applications

                      Electronics, Hobby & Education, Low Voltage, Laboratory, Prototyping, Test & Instrumentation

                      Contents

                      x2 White leads; x2 Yellow leads; x2 Red leads; x2 Green leads; 2x Black leads

                      Technical Specifications

                      Test Connector Type A

                      Alligator Clip

                      Voltage Rating

                      60VDC

                      Insulator Colour

                      Black, Green, Red, Yellow, White

                      Lead Length - Imperial

                      1ft

                      Product Range

                      Multicomp Pro Test Leads

                      Test Connector Type B

                      Alligator Clip

                      Current Rating

                      5A

                      Lead Length - Metric

                      304.8mm

                      No. of Test Leads

                      10

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.