Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770921
Newark Part No.54AK7741
Product RangeMulticomp Pro Crocodile Clips
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.840 | $1.720 |
| 100+ | $3.600 | $1.720 |
| 500+ | $3.350 | $1.720 |
| 1000+ | $3.240 | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770921
Newark Part No.54AK7741
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max12mm
Insulator ColourGreen
Product RangeMulticomp Pro Crocodile Clips
SVHCNo SVHC (19-Jan-2021)
Product Overview
Crocodile clips are made from high-grade engineering plastics, with tin or nickel-plated metal parts. Most comply with EN61010 /CE. Used in applications where access is restricted, especially telecommunications.
- 4mm socket at the rear accepts shrouded or unshrouded plugs
- Rated 300V CAT II. EN 61010-1 complian
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
12mm
Product Range
Multicomp Pro Crocodile Clips
Current Rating
15A
Insulator Colour
Green
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
