
Product Information
Product Overview
Magnetic field and non-contact AC voltage detector is designed with IP67 dust/water resistant and can withstand 2 meters drop. This durable device is great for working in harsh environments. MP780769 is able to detect magnetic fields. Typical applications include low-voltage motor (<lt/>90V)/audio systems/arc welding machines/underground mining lighting/cables with thick insulation layer other weak electromagnetic AC signals (low voltage mode), urban electric supply and three-phase systems (90V to 1000V)/ power distribution units/electrical panels, electrical appliances (high voltage mode).
- 24V to 1000V AC voltage (low), 90V to 1000V AC voltage (high)
- 50/60Hz frequency range
- Audio/visual alarm mode
- Built-in flashlight, audible (buzzer) and visual (LED) indication, LED indication, auto power off
- CAT IV 1000V safety class, 0°C to 40°C operating temperature range
- 1.5V battery (R03) × 2
- Product net weight is 72g, product size is 160.5mm × 21.5 mm × 25mm
- Low voltage indication, double injection moulding
- Magnetic solenoid detection
Contents
Magnetic field & AC voltage detector, Batteries.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
24V to 1000V
0°C
-
No SVHC (19-Jan-2021)
LED
40°C
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
