Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780863
Newark Part No.30AK6617
Product RangeMulticomp Pro Temperature & Humidity Meters
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.240 |
| 25+ | $72.440 |
| 50+ | $70.890 |
| 100+ | $69.020 |
| 250+ | $67.150 |
Price for:Each
Minimum: 1
Multiple: 1
$75.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780863
Newark Part No.30AK6617
Product RangeMulticomp Pro Temperature & Humidity Meters
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy3.5%
Resolution (°C)0.1°C
External Height6mm
External Width54mm
External Depth204mm
Product RangeMulticomp Pro Temperature & Humidity Meters
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
54mm
Product Range
Multicomp Pro Temperature & Humidity Meters
Accuracy
3.5%
External Height
6mm
External Depth
204mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate