Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB19-A0F21R-612-JQ
Newark Part No.55Y3325
Product RangeMPB19/25 Series
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.690 |
10+ | $15.650 |
25+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB19-A0F21R-612-JQ
Newark Part No.55Y3325
Product RangeMPB19/25 Series
Technical Datasheet
Product RangeMPB19/25 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationOff-On
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK10, IP67
IP RatingIK10, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MPB19/25 Series
Contact Configuration
DPST-NO, DPST-NC
Pushbutton Actuator Style
Flat
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IK10, IP67
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
Lead (21-Jan-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IK10, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate