Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCK2QRS2
Newark Part No.68AK5600
Product RangeMP Tactile Switches Push-Type
Technical Datasheet
2,936 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.454 |
25+ | $0.402 |
50+ | $0.361 |
100+ | $0.337 |
500+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCK2QRS2
Newark Part No.68AK5600
Product RangeMP Tactile Switches Push-Type
Technical Datasheet
Product RangeMP Tactile Switches Push-Type
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating20mA at 12VDC
Switch Dimensions (L x W)1.55mm x 3.85mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP Tactile Switches Push-Type
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
1.55mm x 3.85mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability