Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC334018B-201K
Newark Part No.21AM9794
Product RangeMP PFC Series
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC334018B-201K
Newark Part No.21AM9794
Product RangeMP PFC Series
Power Rating-
Product RangeMP PFC Series
DC Current Rating8.5A
Primary Inductance200µH
DC Resistance Max0.0435ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
8.5A
DC Resistance Max
0.0435ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
MP PFC Series
Primary Inductance
200µH
Turns Ratio
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
