Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $17.190 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC404620B-102K
Newark Part No.21AM9802
Power Rating-
Product Range-
DC Current Rating3.6A
Primary Inductance1mH
DC Resistance Max0.279ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
3.6A
DC Resistance Max
0.279ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Primary Inductance
1mH
Turns Ratio
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability