Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-030-FGP-30CC
Newark Part No.41AH4507
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $25.750 |
50+ | $23.810 |
100+ | $22.220 |
250+ | $20.980 |
500+ | $19.930 |
Price for:Each
Minimum: 1
Multiple: 1
$25.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-030-FGP-30CC
Newark Part No.41AH4507
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product Range-
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate