Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-ACC-P016-FMS-EU-ML KIT
Newark Part No.26AK5737
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $492.010 |
10+ | $460.350 |
25+ | $445.730 |
50+ | $431.130 |
100+ | $414.070 |
Price for:Each
Minimum: 1
Multiple: 1
$492.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-ACC-P016-FMS-EU-ML KIT
Newark Part No.26AK5737
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
Enclosure TypeOutdoor
Enclosure MaterialAluminium Alloy
External Height - Metric80mm
External Width - Metric310mm
External Depth - Metric300mm
IP RatingIP67
IP RatingIP67
Body ColorWhite
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial12.2"
External Depth - Imperial11.2"
Product RangeMulticomp Pro Enclosure Kits
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Outdoor
External Height - Metric
80mm
External Depth - Metric
300mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
Multicomp Pro Enclosure Kits
Configurable
No
Enclosure Material
Aluminium Alloy
External Width - Metric
310mm
IP Rating
IP67
Body Color
White
External Height - Imperial
3.15"
External Depth - Imperial
11.2"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate