Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM1000H117TG5
Newark Part No.92AH5771
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $566.910 |
| 5+ | $548.320 |
| 10+ | $529.740 |
| 25+ | $489.470 |
| 50+ | $461.590 |
Price for:Each
Minimum: 1
Multiple: 1
$566.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM1000H117TG5
Newark Part No.92AH5771
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current1kA
Continuous Collector Current1kA
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd6.25kW
Power Dissipation6.25kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
1kA
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
6.25kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
1kA
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
6.25kW
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate