Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,129.940 |
| 10+ | $921.470 |
| 100+ | $888.110 |
| 250+ | $821.400 |
| 500+ | $808.890 |
| 1000+ | $708.830 |
| 2500+ | $608.750 |
| 5000+ | $583.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,129.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM1400H112TG5
Newark Part No.92AH5772
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current1.4kA
Continuous Collector Current1.4kA
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd7.5kW
Power Dissipation7.5kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
1.4kA
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
7.5kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
1.4kA
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
7.5kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
