Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPND-08
Newark Part No.79AK2615
Product RangeMulticomp Pro Nut Driver
Technical Datasheet
255 In Stock
Need more?
70 Delivery in 1-3 Business Days(US stock)
185 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPND-08
Newark Part No.79AK2615
Product RangeMulticomp Pro Nut Driver
Technical Datasheet
Drive Size - Metric8mm
Blade Length - Metric-
Overall Length - Metric-
Drive Size - Imperial0.315"
Blade Length - Imperial-
Overall Length - Imperial-
Product RangeMulticomp Pro Nut Driver
SVHCNo SVHC (16-Jan-2020)
Product Overview
High-quality CR-V (Chrome Vanadium) Nut Drivers with Durable Chrome Plating. Chrome Vanadium is known for its excellent strength and durability. It ensures that the nut drivers can withstand high torque and heavy use without easily deforming or breaking. The durable chrome plating provides an extra layer of protection against corrosion and rust. This is particularly important for tools used in various environments, including those exposed to moisture.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drive Size - Metric
8mm
Overall Length - Metric
-
Blade Length - Imperial
-
Product Range
Multicomp Pro Nut Driver
Blade Length - Metric
-
Drive Size - Imperial
0.315"
Overall Length - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate