Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOE-LTE-04-016-CN
Newark Part No.62AC0813
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.700 |
| 25+ | $98.880 |
| 50+ | $96.760 |
| 100+ | $94.210 |
| 250+ | $91.660 |
Price for:Each
Minimum: 1
Multiple: 1
$102.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOE-LTE-04-016-CN
Newark Part No.62AC0813
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingN Connector
Gain2dB
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.69GHz
Gain
2dB
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.3GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate