Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.330 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$13.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRS-P-102
Newark Part No.07WX0914
Technical Datasheet
Accessory TypePress Strip, 51mm, Pk20
For Use With-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A pack of 20 castellated strips for use with a ROADRUNNER wiring system.
- Press-fix typefor boards with 1.02mm diameter holes on a 2.54mm pitch matrix
- Length per strip: 51mm
Technical Specifications
Accessory Type
Press Strip, 51mm, Pk20
SVHC
No SVHC (17-Jan-2023)
For Use With
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate