Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSA-24S-V
Newark Part No.68AK5637
Product RangeMP Tactile Switches Right-Angle
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.735 |
25+ | $0.641 |
50+ | $0.570 |
100+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSA-24S-V
Newark Part No.68AK5637
Product RangeMP Tactile Switches Right-Angle
Technical Datasheet
Product RangeMP Tactile Switches Right-Angle
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force320gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)13.1mm x 14.7mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP Tactile Switches Right-Angle
Switch Mounting
Through Hole
Actuating Force
320gf
Switch Dimensions (L x W)
13.1mm x 14.7mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Side Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability