New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      MPTSL-60K-V

                      Tactile Switch, SPST-NO, MP Tactile Switches SMD, Top Actuated, Surface Mount, Round Button, 100 gf

                      Date/Lot Code

                      MULTICOMP PRO MPTSL-60K-V
                      MULTICOMP PRO MPTSL-60K-V
                      MULTICOMP PRO MPTSL-60K-V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPTSL-60K-V
                      Newark Part No.68AK5657
                      Product RangeMP Tactile Switches SMD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,687 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.416
                      25+$0.364
                      50+$0.323
                      100+$0.300
                      500+$0.257
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPTSL-60K-V
                      Newark Part No.68AK5657
                      Product RangeMP Tactile Switches SMD
                      Technical Datasheet

                      Data Sheet

                      Product RangeMP Tactile Switches SMD
                      Actuator OrientationTop Actuated
                      Switch MountingSurface Mount
                      Actuator StyleRound Button
                      Actuating Force100gf
                      Contact Rating50mA at 12VDC
                      Switch Dimensions (L x W)6mm x 6mm
                      IP Rating-
                      IP Rating-
                      IlluminationNon Illuminated
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MPTSL-60K-V is a tactile switch designed for efficiency and precision. With its slim 2mm height, SMD mounting, and responsive 100gf actuation force, it offers reliable performance for various applications requiring SPST-NO configuration and top actuation.

                      • Offers a thin design profile for space-saving solutions
                      • Provides a ground terminal for stable grounding, enhancing overall performance
                      • Facilitates easy and reliable assembly with reflow solderability
                      • Ensures high reliability with a contact rating of 50mA at 12VDC
                      • Suitable for various environments with a wide operating temperature range
                      • Versatile applications including audio, office automation, instrumentation, and white goods

                      Technical Specifications

                      Product Range

                      MP Tactile Switches SMD

                      Switch Mounting

                      Surface Mount

                      Actuating Force

                      100gf

                      Switch Dimensions (L x W)

                      6mm x 6mm

                      IP Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Round Button

                      Contact Rating

                      50mA at 12VDC

                      IP Rating

                      -

                      Illumination

                      Non Illuminated

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.