Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSM-25K-S-V
Newark Part No.68AK5671
Product RangeMP Tactile Switches SMD
Technical Datasheet
991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.442 |
25+ | $0.387 |
50+ | $0.345 |
100+ | $0.321 |
500+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSM-25K-S-V
Newark Part No.68AK5671
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPTSM-25K-S-V is a tactile switch with high reliable metal contacts and reflow solderability, offering versatility with customizable cap options for audio, OA equipment, instrumentation, and industrial applications.
- High reliable metal contacts ensure durable and dependable operation
- Reflow solderability simplifies assembly processes, ensuring consistent solder joints
- Cap options provide customization for specific application needs
- Enhanced reliability reduces the risk of malfunctions and downtime
- Simplified assembly processes save time and improve manufacturing efficiency
- Offers wide temperature range from -25°C to +70°C
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
130gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability