Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSZML-61R-V
Newark Part No.68AK5701
Product RangeMP Tactile Switches SMD
Technical Datasheet
2,451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.483 |
25+ | $0.427 |
50+ | $0.383 |
100+ | $0.358 |
500+ | $0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSZML-61R-V
Newark Part No.68AK5701
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPTSZML-61R-V tactile switch a top-actuated, surface-mount device (SMD) boasting a slim 2.5mm height. With a round button design and a sturdy actuating force of 260gf, it ensures precise and reliable input for your electronic applications.
- Offers a thin design profile for space-saving solutions
- Provides a ground terminal for enhanced stability in electronic circuits
- Enables reflow solderability, streamlining assembly processes
- Provides insulation resistance of 100MΩ min. at 500V DC
- Delivers long operating life of up to 1,000,000 cycles for improved durability
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability