Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoNOMEX15OEDB50R
Newark Part No.31Y3280
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,327.110 |
| 5+ | $2,008.390 |
| 10+ | $1,689.680 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$2,327.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoNOMEX15OEDB50R
Newark Part No.31Y3280
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPoly-Aramid
Sleeving ColourOlive
Internal Diameter15mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Olive
Length - Metric
50m
Product Range
-
Sleeving Material
Poly-Aramid
Internal Diameter
15mm
Length - Imperial
164ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate