Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.641 | $0.054 |
| 10+ | $0.499 | $0.054 |
| 25+ | $0.371 | $0.054 |
| 50+ | $0.345 | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0606
Newark Part No.15R2207
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size0.8mm x 1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ589nm
Luminous Intensity350mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for OVS-0606
2 Products Found
Product Overview
The OVS-0606 is a super bright SMD LED with water clear lens, made of A1GaInP/Si chip.
- Very wide viewing angle
- 5V at <lt/>100µA Reverse voltage
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Yellow
Bulb Size
0.8mm x 1mm
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
350mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
