Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBDD2-250
Newark Part No.89K2146
Product RangePBDD2
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.760 |
| 50+ | $13.790 |
| 100+ | $12.880 |
| 250+ | $11.730 |
| 500+ | $11.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBDD2-250
Newark Part No.89K2146
Product RangePBDD2
Technical Datasheet
Product RangePBDD2
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBDD2-250 is a blue disconnect Piggy-back Terminal made of brass with tin plated finish of 0.4mm thickness. It has a vinyl insulator, double crimp with copper sleeve on barrel termination. It accepts up to 16 to 14AWG wire gauge.
- 600V at 105°C Electrical ratings
- 15A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
PBDD2
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate