Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK30B10
Newark Part No.24M5679
Product RangePET
Technical Datasheet
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.380 |
5+ | $39.080 |
10+ | $34.370 |
25+ | $29.970 |
100+ | $26.760 |
Price for:Each
Minimum: 1
Multiple: 1
$46.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK30B10
Newark Part No.24M5679
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter30mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
30mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PETBK30B10
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate