Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM1/PK
Newark Part No.92K8205
Product RangeMulticomp Pressure Mat
Your Part Number
Technical Datasheet
117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 50+ | $18.590 |
| 100+ | $17.030 |
| 250+ | $15.650 |
| 500+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM1/PK
Newark Part No.92K8205
Product RangeMulticomp Pressure Mat
Technical Datasheet
Matting TypePressure Mat
Mat Material-
Length-
Width170mm
Mat Colour-
External Depth595mm
Product RangeMulticomp Pressure Mat
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Matting Type
Pressure Mat
Length
-
Mat Colour
-
Product Range
Multicomp Pressure Mat
Mat Material
-
Width
170mm
External Depth
595mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate