Product Information
Product Overview
The PP001476 from Multicomp is a split cable wrap. This split cable wrap is a non expandable sleeving woven from monofilament (weft) and multifilament (warp) polyester yarns. It provides a lightweight, cost effective and tough solution for the protection of a wide range of components. Its inherent flexibility allows it to bend, coil and conform to irregular shapes while its split design allows it to be installed on assembled cable harnesses. Most commonly used on wire harnesses, cable assemblies, flat ribbon cables, tubes and hoses to provide tough, durable protection for automotive, telecom, automatic equipment, railways and panel boards.
- Spool length is 25m
- 29mm inner diameter, 31mm maximum bundle diameter
- Made of polyester monofilament and multifilament yarns material
- Operating temperature range from -50°C to +150°C
- 240°C ±10°C melting point, DIN5510 and BS6853 flammability
- Colour is black
- Cutting tool is hot knife
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Self-Closing Wrap
Black
25m
-
PE (Polyester)
29mm
82ft
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate