Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $20.410 | 
| 100+ | $17.670 | 
| 250+ | $16.650 | 
| 500+ | $15.850 | 
| 1000+ | $15.220 | 
Price for:Each
Minimum: 1
Multiple: 1
$20.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002012
Newark Part No.55AC3377
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial1.18"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Length - Imperial5.2ft
Length - Metric1.6m
I.D. Recovered Max - Imperial0.69"
I.D. Recovered Max - Metric17.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
30mm
Length - Imperial
5.2ft
I.D. Recovered Max - Imperial
0.69"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.18"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.6m
I.D. Recovered Max - Metric
17.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate