Print Page
Image is for illustrative purposes only. Please refer to product description.
286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.820 |
5+ | $9.070 |
10+ | $7.320 |
25+ | $6.020 |
50+ | $5.110 |
250+ | $4.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002047
Newark Part No.24M1166
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeWeather Resistant
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CVxxxW series from Pro Power are weather resistant cable ties. Carbonate is added for greater resistance to ultra violet in outdoor usage. CVT series cable ties have extended life under sunshine and outdoor applications.
- High quality, durable black ties
- Excellent resistance to ultra violet light
- Available in wide range of colours
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
-
Cable Tie Type
Weather Resistant
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Alternatives for PP002047
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate