Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.260 |
5+ | $15.270 |
10+ | $12.330 |
25+ | $10.140 |
50+ | $8.600 |
250+ | $7.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002080
Newark Part No.24M2771
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length125mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max30mm
Minimum Loop Tensile Strength22kg
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
125mm
Cable Bundle Diameter Max
30mm
Cable Tie Type
Releasable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
22kg
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate