Print Page
Image is for illustrative purposes only. Please refer to product description.
2,650 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.330 |
| 5+ | $9.260 |
| 10+ | $7.940 |
| 25+ | $6.880 |
| 50+ | $6.070 |
| 100+ | $5.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002095
Newark Part No.24M7218
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max12.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia15.9mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
12.2mm
Mounting Hole Dia
15.9mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate